Low

TEXAS INSTRUMENTS  SN74S280N  IC, 9BIT PARITY GENERATOR, DIP-14

TEXAS INSTRUMENTS SN74S280N
TEXAS INSTRUMENTS SN74S280N
Manufacturer Part No:
SN74S280N
Newark Part No.:
08F7772
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS SN74S280N
TEXAS INSTRUMENTS SN74S280N

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74S280
Output Current:
20mA
Logic Case Style:
DIP
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Logic IC Family:
74S
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
No. of Pins:
14
Logic IC Base Number:
74280
No. of Channels:
9 Channel
MSL:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor