Low

TEXAS INSTRUMENTS  SN74S225N  FIFO, Asynchronous, 16 x 5bit, 20 MHz, 4.75V to 5.25V, DIP-20

TEXAS INSTRUMENTS SN74S225N
Manufacturer Part No:
SN74S225N
Newark Part No.:
08F7755
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

FIFO Function:
Asynchronous
Access Time:
-
Logic Case Style:
DIP
No. of Pins:
20Pins
Frequency:
20MHz
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Memory Organisation:
16 x 5bit
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
MSL:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products