Low

SN74S1053DW - 

16-Bit Schottky Barrier Diode Bus Termination Array, 16 Channel, 0.75 V to 1.3 V, SOIC-20

SN74S1053DW - 16-Bit Schottky Barrier Diode Bus Termination Array, 16 Channel, 0.75 V to 1.3 V, SOIC-20

The actual product may differ from image shown

Manufacturer Part No:
SN74S1053DW
Newark Part No.:
50R6771

Product Overview

The SN74S1053DW is a 16-bit Schottky Barrier Diode Bus-termination Array designed to reduce reflection noise on memory bus lines. This device consists of a 16-bit high-speed Schottky diode array suitable for clamping to VCC and/or GND. The SN74S1053 is characterized for operation from 0 to 70°C.
  • Designed to reduce reflection noise
  • Repetitive peak forward current to 200mA
  • 16-bit Array structure suited for bus-oriented systems
  • Green product and no Sb/Br

Applications

Clock & Timing, Industrial, Communications & Networking

Product Information

:
Schottky Barrier Diode Bus Termination Array
:
SOIC
:
20Pins
:
0.75V
:
1.3V
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

199 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 3/26/18
$3.79 $ 3.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.79
10 + $3.41
25 + $3.20
50 + $3.00
100 + $2.79
250 + $2.62
500 + $2.38
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.