Low

TEXAS INSTRUMENTS  SN74S1051NSRG4  IC, 12BIT BUS TERMINATION ARRAY, SOP-16

TEXAS INSTRUMENTS SN74S1051NSRG4
Technical Data Sheet (958.41KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Type:
Schottky Barrier Diode Bus Termination Array
Logic Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
950mV
Supply Voltage Max:
1.3V
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.