Low

TEXAS INSTRUMENTS  SN74LVTH573DW  LOGIC, 3.3V OCT TRANSP LATCH, 20SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Output Type: Tri State
  • Latch Type: D Type Transparent
  • Logic Case Style: SOIC
  • MSL: MSL 1 - Unlimited
  • No. of Bits: 8bit
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 64mA
  • Packaging: Each
  • Propagation Delay: 4.5ns
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 2.7V

Availability

Availability:  39

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/4/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.06

Buy

Price

Quantity List Price
1 - 9 $1.06
10 - 99 $0.84
100 - 499 $0.645
500 - 999 $0.498
1000 - 2499 $0.463
2500 - 4999 $0.404
5000 - 9999 $0.398
10000+ $0.394

TEXAS INSTRUMENTS-SN74LVTH573DW-LOGIC, 3.3V OCT TRANSP LATCH, 20SOIC;LOGIC, 3.3V OCT TRANSP LATCH, 20SOIC; Latch Type:D Type Transparent; Output Current:64mA; Propagation Delay:4.5ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Logic Case Style:SOIC; No. of Pins:20; No. of Bits:8bit; IC Output ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
76C4519
SN74LVTH573DWR

SN74LVTH573DWR

TEXAS INSTRUMENTS

OCTAL D-LATCH, 3-STATE, SOIC-20, FULL REEL

OCTAL D-LATCH, 3-STATE, SOIC-20, FULL REEL; Latch Type:Transparent; Output Current:64mA; Propagation Delay:4.5ns; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Logic Case Style:SOIC; No. of Pins:20; No. of Bits:8bit ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $0.333 10000+ $0.328

Buy
    Per the manufacturer, more stock expected week of 4/20/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
71R3943
74LVT573D,118

74LVT573D,118

NXP

74LVT573D/SO20/REEL13

74LVT573D/SO20/REEL13 ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

4000+ $0.185

Buy
    Per the manufacturer, more stock expected week of 9/7/15

Not Normally Stocked

Non-Cancelable / Non Returnable

85X3033
74LVT573D,118

74LVT573D,118

NXP

LATCH, D TYPE TRANSP, 3-STATE, SOIC-20

LATCH, D TYPE TRANSP, 3-STATE, SOIC-20; Latch Type:D Type Transparent; Output Current:-; Propagation Delay:-; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Logic Case Style:SOIC; No. of Pins:20; No. of Bits:8bit; IC Output ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,000

1+ $0.479 250+ $0.361 500+ $0.322 1000+ $0.29 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/27/15

Associated Products


Customers Also Bought