Low

SN74LVTH16245ADGGR - 

Transceiver, 74LVT16245, 2.7 V to 3.6 V, TSSOP-48

SN74LVTH16245ADGGR - Transceiver, 74LVT16245, 2.7 V to 3.6 V, TSSOP-48

The actual product may differ from image shown

Manufacturer Part No:
SN74LVTH16245ADGGR
Newark Part No.:
28X3921
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVTH16245ADGGR is a 16-bit non-inverting Bus Transceiver designed for low-voltage (3.3V) VCC operation, but with the capability to provide a TTL interface to a 5V system environment. It is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input and the output-enable (OE) input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports is always active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ. Active bus-hold circuitry holds unused or un-driven inputs at a valid logic state. Use of pull-up/pull-down resistors with the bus-hold circuitry is not recommended.
  • Support mixed-mode signal operation
  • IOFF and power-up 3-state support hot insertion
  • Distributed VCC and GND pins minimize high-speed switching noise
  • Flow-through architecture optimizes PCB layout
  • Bus hold on data inputs eliminates the need for external pull-up/pull-down resistors
  • Support unregulated battery operation down to 2.7V
  • State-of-the-art advanced BiCMOS technology design for 3.3V operation/low static-power dissipation
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing

Product Information

:
74LVT16245
:
Transceiver, Non Inverting
:
TSSOP
:
48Pins
:
2.7V
:
3.6V
:
74LVT
:
7416245
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Transceiver, 74LVT16245, 2.7 V to 3.6 V, TSSOP-48

1,673 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.464 $ 0.46
Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price Your Price
2000 + $0.534
4000 + $0.529
8000 + $0.524
12000 + $0.519
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.