Low

TEXAS INSTRUMENTS  SN74LVTH16244ADGVR  Buffer / Line Driver, 74LVT16244, 3.6 V to 2.7 V, TVSOP-48

TEXAS INSTRUMENTS SN74LVTH16244ADGVR
Manufacturer Part No:
SN74LVTH16244ADGVR
Newark Part No.:
76C4409

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74LVT16244
Logic Device Type:
Buffer / Line Driver, Non Inverting
Logic Case Style:
TVSOP
No. of Pins:
48Pins
Supply Voltage Min:
3.6V
Supply Voltage Max:
2.7V
Logic IC Family:
74LVT
Logic IC Base Number:
7416244
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor