Low

TEXAS INSTRUMENTS  SN74LVTH125PWR  Buffer, 74LVT125, 2.7 V to 3.6 V, TSSOP-14

TEXAS INSTRUMENTS SN74LVTH125PWR
Manufacturer Part No:
SN74LVTH125PWR
Newark Part No.:
28X3917
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74LVT125
Logic Device Type:
Buffer, Non Inverting
Logic Case Style:
TSSOP
No. of Pins:
14Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Logic IC Family:
74LVT
Logic IC Base Number:
74125
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Buffer, 74LVT125, 2.7 V to 3.6 V, TSSOP-14

TEXAS INSTRUMENTS

1,208 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.255 Promotional price 10+ $0.255 Promotional price 100+ $0.234 Promotional price 1000+ $0.216 Promotional price

Buy

Buffer, 74LVT125, 2.7 V to 3.6 V, TSSOP-14

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.591 10+ $0.495 100+ $0.32 1000+ $0.256 More pricing

Buy

Buffer, 74LVT125, 2.7 V to 3.6 V, TSSOP-14

FAIRCHILD SEMICONDUCTOR

0

Price for: Each

1000+ $0.174 2500+ $0.148 10000+ $0.138 25000+ $0.131 More pricing

Buy
74LVTH125MTCX

IC,BUFFER/DRIVER,SINGLE,4-BIT,LVT/ALVT-BICMOS,TSSOP,14PIN,PLASTIC

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

2500+ $0.149 10000+ $0.138 25000+ $0.127 50000+ $0.123

Buy

BUFFER, QUAD, TRI-STATE, TSSOP-14

FAIRCHILD SEMICONDUCTOR

378:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.377 250+ $0.285 500+ $0.254 1000+ $0.229 More pricing

Buy

Associated Products