Low

SN74LVC8T245RHLR - 

Bus Transceiver with Configurable Voltage Translation And Three-State Outputs, LVC Family, VQFN-24

SN74LVC8T245RHLR - Bus Transceiver with Configurable Voltage Translation And Three-State Outputs, LVC Family, VQFN-24

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC8T245RHLR
Newark Part No.:
58K6539
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC8T245RHLR is a non-inverting 8-bit dual-supply Bus Transceiver with configurable voltage-level shifting and three-state outputs. The SN74LVC8T245 is optimized to operate with VCCA and VCCB set. The A-port is designed to track VCCA. The B-port is designed to track VCCB. The SN74LVC8T245 is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input and the output-enable (OE) input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A to B-bus when the B-port outputs are activated and from the B to A-bus when the A-port outputs are activated. The input circuitry on both A and B-ports is always active and must have a logic high or low level applied to prevent excess ICC and ICCZ. The SN74LVC8T245 is designed so that the control pins (DIR and OE) are supplied by VCCA.
  • Control inputs VIH/VIL levels are referenced to VCCA voltage
  • If either VCC input is at GND, it is in the high-impedance state
  • Latch-up performance exceeds 100mA per JESD 78
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Communications & Networking, Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
8
:
32mA
:
4.3ns
:
24Pins
:
VQFN
:
1.65V
:
5.5V
:
-40°C
:
85°C
:
Bus Transceiver
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2000+ $0.162 4000+ $0.16 8000+ $0.157 12000+ $0.154

Add

TEXAS INSTRUMENTS

Transceiver, 74LVC245, 1.65 V to 3.6 V, SSOP-20

1,997 in stock
Add

TEXAS INSTRUMENTS

IC, 74LVC, SMD, 74LVC245, SOIC20

2,290 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

396 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$1.34 $ 1.34
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.34
10 + $1.14
25 + $1.05
50 + $0.964
100 + $0.876
250 + $0.825
500 + $0.774
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.