Low

SN74LVC8T245DBQR - 

Transceiver, 74LVC8T245, 1.65 V to 5.5 V, SSOP-24

SN74LVC8T245DBQR - Transceiver, 74LVC8T245, 1.65 V to 5.5 V, SSOP-24

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC8T245DBQR
Newark Part No.:
94T5070
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC8T245DBQR is a 8-bit dual-supply Bus Transceiver with configurable voltage-level shifting and 3-state outputs. This 8-bit non-inverting bus transceiver uses two separate configurable power-supply rails. It is optimized to operate with VCCA and VCCB set at 1.65 to 5.5V. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.65 to 5.5V. The B port is designed to track VCCB. It is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input and the output-enable (OE) input activate either the B-port outputs or the A-port outputs or place both output ports into the high-impedance mode. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports is always active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ.
  • Control inputs VIH/VIL levels are referenced to VCCA voltage
  • VCC Isolation - If either VCC input is at GND, all are in the high-impedance state
  • Fully configurable dual-rail design allows port to operate over the full 1.65 to 5.5V supply range
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Industrial, Consumer Electronics, Communications & Networking, Imaging, Video & Vision, Defence, Military & Aerospace, Avionics

Product Information

:
74LVC8T245
:
Transceiver, Non Inverting
:
SSOP
:
24Pins
:
1.65V
:
5.5V
:
74LVC
:
748T245
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Transceiver, 74LVC8T245, 1.65 V to 5.5 V, SSOP-24

2,500 in stock

Each (Supplied on Full Reel)

2500+ $0.363 Promotional price 5000+ $0.363 Promotional price 10000+ $0.363 Promotional price 15000+ $0.363 Promotional price 25000+ $0.363 Promotional price More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,381 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$0.56 $ 0.56
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.02
10 + $0.863
25 + $0.796
50 + $0.73
100 + $0.663
250 + $0.625
500 + $0.586
1000 + $0.462
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.