Low

SN74LVC541APW - 

Buffer / Driver, 74LVC541, 3.6 V to 1.65 V, TSSOP-20

SN74LVC541APW - Buffer / Driver, 74LVC541, 3.6 V to 1.65 V, TSSOP-20

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC541APW
Newark Part No.:
32H6429
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC541APW is an octal Buffer/Driver with 3-state outputs and designed for 1.65 to 3.6V VCC operation. The device features inputs and outputs facilitate printed circuit board layout. The 3-state control gate is a 2-input AND gate with active-low inputs so that, if either output enable (OE1 or OE2) input is high, all eight outputs are in the high-impedance state. Inputs can be driven from either 3.3/5V devices. This feature allows the use of these devices as translators in a mixed 3.3/5V system environment. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • Support mixed-mode signal operation on all ports
  • IOFF Supports partial-power-down mode operation
  • Latch-up performance exceeds 250mA per JESD 17
  • Inputs accept voltages to 5.5V
  • 5.1ns at 3.3V Propagation delay (tpd)
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • >2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Computers & Computer Peripherals, Medical, Consumer Electronics

Product Information

:
74LVC541
:
Buffer / Line Driver, Non Inverting
:
TSSOP
:
20Pins
:
1.65V
:
3.6V
:
74LVC
:
74541
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buffer / Line Driver, 74LVC541, 1.65 V to 3.6 V, TSSOP-20

4,000 in stock

Each (Supplied on Full Reel)

2000+ $0.151 4000+ $0.149 8000+ $0.146 12000+ $0.143 More Less

TEXAS INSTRUMENTS

Buffer / Line Driver, 74LVC541, 1.65 V to 3.6 V, TSSOP-20

1,334 in stock

Each (Supplied on Cut Tape)

1+ $0.46 10+ $0.383 25+ $0.333 50+ $0.283 100+ $0.233 250+ $0.215 500+ $0.198 1000+ $0.18 More Less

0

Each (Supplied on Full Reel)

2000+ $0.154 10000+ $0.142 24000+ $0.136 More Less

0

Each (Supplied on Full Reel)

2000+ $0.154 10000+ $0.142 24000+ $0.136 More Less

0

Each

1000+ $0.22 2500+ $0.188 10000+ $0.174 25000+ $0.166 50000+ $0.159 More Less

0

Each

1000+ $0.22 2500+ $0.188 10000+ $0.174 25000+ $0.166 50000+ $0.159 More Less

0

Each (Supplied on Full Reel)

1250+ $0.38

0

Each

1000+ $0.323 More Less

0

Each

1000+ $0.186 5000+ $0.169 More Less

0

Each (Supplied on Full Reel)

2500+ $0.112 5000+ $0.108 10000+ $0.105 15000+ $0.101 25000+ $0.093 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,551 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.55 $ 0.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.55
10 + $0.458
100 + $0.279
500 + $0.248
1000 + $0.216
2500 + $0.184
10000 + $0.171
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.