Low

SN74LVC4245APWR - 

Transceiver, 74LVC424, 2.7 V to 3.6 V, TSSOP-24

TEXAS INSTRUMENTS SN74LVC4245APWR

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC4245APWR
Newark Part No.:
28X3911
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC4245APWR is a non-inverting Octal Bus Transceiver and 3.3 to 5V Shifter with 3-state outputs. The SN74LVC4245A device is designed for asynchronous communication between data buses. The device transmits data from the A bus to the B-bus or from the B-bus to the A-bus, depending on the logic level at the direction-control (DIR) input. The output-enable input can be used to disable the device so the buses are effectively isolated. The control circuitry is powered by VCCA. The SN74LVC4245A device terminal out allows the designer to switch to a normal all 3.3 or all 5V 20-terminal SN74LVC4245 device without board re-layout. The designer uses the data paths for pins 2-11 and 14-23 of the SN74LVC4245A device to align with the conventional 245 terminal out.
  • Bidirectional voltage translator
  • Control inputs VIH/VIL levels are referenced to VCCA voltage
  • Latch-up performance exceeds 250mA per JESD 17
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Communications & Networking, Imaging, Video & Vision, Sensing & Instrumentation, Medical, Test & Measurement, Wireless

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
74LVC424
:
Transceiver, Non Inverting
:
TSSOP
:
24Pins
:
2.7V
:
3.6V
:
74LVC
:
74245
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Transceiver, 74LVC424, 2.7 V to 3.6 V, TSSOP-24

1,594 in stock

Each (Supplied on Cut Tape)

1+ $0.984 10+ $0.84 100+ $0.645 500+ $0.57 More Pricing...

Add

TEXAS INSTRUMENTS

Transceiver And Shifter, 74LVC424, 2.7 V to 5.5 V, TSSOP-24

586 in stock
Add

TEXAS INSTRUMENTS

IC, TRANSCEIVER, OCTAL, SMD

785 in stock

Each (Supplied on Cut Tape)

5+ $0.984 10+ $0.84 100+ $0.645 500+ $0.57 More Pricing...

Add

TEXAS INSTRUMENTS

IC, OCTAL BUS TRANSCEIVER, SMD

183 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

2,000 Further stock expected to ship on Nov 9, 2017

More stock available week commencing 11/20/17
$0.399 $ 0.40
Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price
2000 + $0.399
10000 + $0.384
24000 + $0.372
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.