Low

SN74LVC4245ADWR - 

Transceiver, 74LVC424, 2.7 V to 3.6 V, SOIC-24

SN74LVC4245ADWR - Transceiver, 74LVC424, 2.7 V to 3.6 V, SOIC-24

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC4245ADWR
Newark Part No.:
35K0821
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC4245ADWR is a 8-bit (octal) Non-inverting Bus Transceiver contains two separate supply rails, B port has VCCB, which is set at 3.3V and A port has VCCA, which is set at 5V. This allows for translation from a 3.3 to a 5V environment and vice versa. The SN74LVC4245ADWR device is designed for asynchronous communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the device so the buses are effectively isolated. The control circuitry (DIR, OE) is powered by VCCA. The SN74LVC4245ADWR device terminal out allows the designer to switch to a normal all-3.3V or all-5V 20-terminal SN74LVC4245ADWR device without board re-layout. The designer uses the data paths for pins 2-11 and 14-23 of the SN74LVC4245ADWR device to align with the conventional '245 terminal out.
  • Bidirectional voltage translator
  • 5.5V on A port and 2.7 to 3.6V on B port
  • Control inputs VIH/VIL levels are referenced to VCCA voltage
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Communications & Networking, Medical, Portable Devices, Sensing & Instrumentation, Test & Measurement, Automation & Process Control, Wireless

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
74LVC424
:
Transceiver, Non Inverting
:
SOIC
:
24Pins
:
2.7V
:
3.6V
:
74LVC
:
74245
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Transceiver, 74LVC424, 2.7 V to 3.6 V, SOIC-24

2,000 in stock
Add

TEXAS INSTRUMENTS

OCTAL BUS TRANSCEIVER, 74LVC4245

978 in stock
Add

TEXAS INSTRUMENTS

Transceiver, 74LVC424, 2.7 V to 5.5 V, SSOP-24

1,746 in stock
Add

TEXAS INSTRUMENTS

Transceiver, 74LVC424, 2.7 V to 5.5 V, SSOP-24

2,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

651 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.345 $ 0.34
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.12
10 + $0.955
25 + $0.881
50 + $0.808
100 + $0.734
250 + $0.691
500 + $0.648
1000 + $0.512
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.