Low

TEXAS INSTRUMENTS  SN74LVC3G34DCUR  Buffer, 74LVC3G34, 1.65 V to 5.5 V, VSSOP-8

TEXAS INSTRUMENTS SN74LVC3G34DCUR
Manufacturer Part No:
SN74LVC3G34DCUR
Newark Part No.:
28X3907
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74LVC3G34
Logic Device Type:
Buffer, Non Inverting
Logic Case Style:
VSSOP
No. of Pins:
8Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic IC Family:
74LVC
Logic IC Base Number:
743G34
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Buffer, 74LVC3G34, 1.65 V to 5.5 V, VSSOP-8

TEXAS INSTRUMENTS

1,739 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.503 10+ $0.419 100+ $0.27 1000+ $0.216 More pricing

Buy

LOGIC, BUFFER TRPL NON-INV, 8VSSOP

TEXAS INSTRUMENTS

289:  in stock

Price for: Each

1+ $0.59 10+ $0.505 100+ $0.389 500+ $0.344 More pricing

Buy

Associated Products