Low

SN74LVC3G14DCTR - 

Inverter, Schmitt Trigger, 74LVC3G314, 3 Input, 32 mA, 1.65 V to 5.5 V, SSOP-8

SN74LVC3G14DCTR - Inverter, Schmitt Trigger, 74LVC3G314, 3 Input, 32 mA, 1.65 V to 5.5 V, SSOP-8

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC3G14DCTR
Newark Part No.:
76C4267
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC3G14DCTR is a triple Schmitt-trigger Inverter. The device performs the Boolean function Y = A\. The device functions as three independent inverters but, because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • ±24mA Output drive at 3.3V
  • <0.8V at VCC = 3.3V (typical) VOLP (Output ground bounce)
  • >2V at VCC = 3.3V Typical VOHV (Output VOH undershoot)
  • 10µA Maximum ICC low power consumption
  • Inputs accept voltages to 5.5V
  • Maximum tpd of 5.4ns at 3.3V
  • Ioff supports live insertion, partial power down mode and back drive protection
  • ESD protection exceeds JESD 22
  • Latch-up performance exceeds 100mA per JESD 78, Class II

Applications

Industrial

Product Information

:
74LVC3G314
:
Inverter Schmitt Trigger
:
32mA
:
3
:
1.65V
:
5.5V
:
SSOP
:
8Pins
:
74LVC
:
743G14
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,174 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$0.317 $ 0.32
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.64
25 + $0.539
50 + $0.444
100 + $0.348
250 + $0.325
500 + $0.301
1000 + $0.278
2500 + $0.252
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.