Low

TEXAS INSTRUMENTS  SN74LVC3G07DCTR  Buffer / Line Driver, 74LVC3G07, 1.65 V to 5.5 V, SSOP-8

TEXAS INSTRUMENTS SN74LVC3G07DCTR
Manufacturer Part No:
SN74LVC3G07DCTR
Newark Part No.:
94T5064

The actual product may differ from image shown

Product Overview

The SN74LVC3G07DCTR is a triple Buffer/Driver is designed for 1.65 to 5.5V VCC operation. The output of the SN74LVC3G07 is open drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32mA. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • IOFF Supports live insertion, partial-power-down mode and back drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • 3.7ns at 3.3V Propagation delay (tpd)
  • 10μA ICC Low power consumption
  • ±24mA Output drive at 3.3V
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • >2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
  • Green product and no Sb/Br

 

Product Information

Logic Family / Base Number:
74LVC3G07
Logic Device Type:
Buffer / Line Driver, Non Inverting
Logic Case Style:
SSOP
No. of Pins:
8Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic IC Family:
74LVC
Logic IC Base Number:
743G07
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Automation & Process Control
  • Signal Processing

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Buffer / Line Driver, 74LVC3G07, 1.65 V to 5.5 V, SSOP-8

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.281 6000+ $0.262 12000+ $0.246 18000+ $0.231 More pricing

Buy

74LVC3G, TRIPLE BUFFER/DRIVER, SM88

TEXAS INSTRUMENTS

880:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.659 10+ $0.55 100+ $0.335 1000+ $0.259

Buy

Associated Products