Low

SN74LVC2T45DCUTG4 - 

Bus Transceiver, LVC Family, 2 Input, 32 mA, 3.9 ns, 1.65 V to 5.5 V, VSSOP-8

SN74LVC2T45DCUTG4 - Bus Transceiver, LVC Family, 2 Input, 32 mA, 3.9 ns, 1.65 V to 5.5 V, VSSOP-8

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC2T45DCUTG4
Newark Part No.:
46M8401
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2
:
32mA
:
3.9ns
:
8Pins
:
VSSOP
:
1.65V
:
5.5V
:
-40°C
:
85°C
:
Bus Transceiver
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Bus Transceiver, LVC Family, 2 Input, 50 mA, 3.9 ns, 1.65 V to 5.5 V, VSSOP-8

2,946 in stock

Each (Supplied on Cut Tape)

1+ $0.58 25+ $0.49 50+ $0.403 100+ $0.316 More Pricing...

Add

TEXAS INSTRUMENTS

Bus Transceiver, LVC Family, 2 Input, 50 mA, 3.9 ns, 1.65 V to 5.5 V, VSSOP-8

9,000 in stock

Each (Supplied on Full Reel)

3000+ $0.21 6000+ $0.208 12000+ $0.205 18000+ $0.202 More Pricing...

Add

TEXAS INSTRUMENTS

Transceiver, 74LVC245, 1.65 V to 5.5 V, VSSOP-8

2,000 in stock

Each (Supplied on Full Reel)

250+ $0.34 500+ $0.315 1000+ $0.291 1500+ $0.278 More Pricing...

Add

TEXAS INSTRUMENTS

Transceiver, 74LVC245, 1.65 V to 5.5 V, VSSOP-8

789 in stock

Each (Supplied on Cut Tape)

1+ $0.67 10+ $0.564 25+ $0.497 50+ $0.431 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/11/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.297 $ 0.30
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 1500
Quantity Price
1500 + $0.297
2000 + $0.246
5000 + $0.244
10000 + $0.237
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.