Low

SN74LVC2T45DCUT - 

Transceiver, 74LVC245, 1.65 V to 5.5 V, VSSOP-8

SN74LVC2T45DCUT - Transceiver, 74LVC245, 1.65 V to 5.5 V, VSSOP-8

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC2T45DCUT
Newark Part No.:
28X3902
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
74LVC245
:
Transceiver, Non Inverting
:
VSSOP
:
8Pins
:
1.65V
:
5.5V
:
74LVC
:
742T245
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Transceiver, 74LVC245, 1.65 V to 5.5 V, VSSOP-8

579 in stock

Each (Supplied on Cut Tape)

1+ $0.67 10+ $0.564 25+ $0.497 50+ $0.431 100+ $0.364 More Less

TEXAS INSTRUMENTS

Bus Transceiver, LVC Family, 2 Input, 50 mA, 3.9 ns, 1.65 V to 5.5 V, VSSOP-8

9,000 in stock

Each (Supplied on Full Reel)

3000+ $0.21 6000+ $0.208 12000+ $0.205 18000+ $0.202 30000+ $0.198 More Less

TEXAS INSTRUMENTS

Bus Transceiver, LVC Family, 2 Input, 50 mA, 3.9 ns, 1.65 V to 5.5 V, VSSOP-8

1,390 in stock

Each (Supplied on Cut Tape)

1+ $0.58 25+ $0.49 50+ $0.403 100+ $0.316 250+ $0.295 500+ $0.274 1000+ $0.253 2500+ $0.229 More Less

0

Each (Supplied on Full Reel)

1000+ $0.297 2000+ $0.246 5000+ $0.244 10000+ $0.237 More Less

0

Each (Supplied on Full Reel)

3000+ $0.214 9000+ $0.204 24000+ $0.198 More Less

0

Each (Supplied on Full Reel)

3000+ $0.214 9000+ $0.204 24000+ $0.198 More Less

0

Pricing is unavailable. Please contact customer services.

145 in stock

Each (Supplied on Cut Tape)

1+ $0.67 10+ $0.564 25+ $0.497 50+ $0.431 100+ $0.364 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,500 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$0.34 $ 0.34
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + $0.34
500 + $0.315
1000 + $0.291
1500 + $0.278
2500 + $0.264
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.