Low

SN74LVC2T45DCUT - 

Transceiver, 74LVC245, 1.65 V to 5.5 V, VSSOP-8

SN74LVC2T45DCUT - Transceiver, 74LVC245, 1.65 V to 5.5 V, VSSOP-8

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC2T45DCUT
Newark Part No.:
01J0800
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC2T45DCUT is a Dual-bit Non-inverting Bus Transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.65 to 5.5V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.8, 2.5, 3.3 and 5V voltage nodes. The SN74LVC2T45DCUT is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input activate either the B-port outputs or the A-port outputs. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ.
  • Fully configurable dual-rail design allows each port to operate over full 1.65 to 5.5V power supply
  • VCC isolation feature
  • DIR input circuit referenced to VCCA
  • Low power consumption, 10µA maximum ICC
  • ±24mA Output drive at 3.3V
  • Ioff supports partial power-down mode operation
  • 420, 210, 140 and 75Mbps Maximum data rates
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Consumer Electronics, Portable Devices, Industrial, Commercial, Communications & Networking

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
74LVC245
:
Transceiver, Non Inverting
:
VSSOP
:
8Pins
:
1.65V
:
5.5V
:
74LVC
:
742T245
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Transceiver, 74LVC245, 1.65 V to 5.5 V, VSSOP-8

2,000 in stock
Add

TEXAS INSTRUMENTS

Bus Transceiver, LVC Family, 2 Input, 50 mA, 3.9 ns, 1.65 V to 5.5 V, VSSOP-8

2,096 in stock

Each (Supplied on Cut Tape)

1+ $0.58 25+ $0.49 50+ $0.403 100+ $0.316 More Pricing...

Add

TEXAS INSTRUMENTS

Bus Transceiver, LVC Family, 2 Input, 50 mA, 3.9 ns, 1.65 V to 5.5 V, VSSOP-8

9,000 in stock

Each (Supplied on Full Reel)

3000+ $0.21 6000+ $0.208 12000+ $0.205 18000+ $0.202 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

369 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$0.67 $ 0.67
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.67
10 + $0.564
25 + $0.497
50 + $0.431
100 + $0.364
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.