Low

TEXAS INSTRUMENTS  SN74LVC2T45DCUR  Bus Transceiver, LVC Family, 2 Input, 50 mA, 3.9 ns, 1.65 V to 5.5 V, VSSOP-8

TEXAS INSTRUMENTS SN74LVC2T45DCUR

The actual product may differ from image shown

Product Overview

The SN74LVC2T45DCUR is a 2-bit non-inverting Bus Transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.65 to 5.5V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.8, 2.5, 3.3 and 5 voltage nodes. The SN74LVC2T45 is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input activate either the B-port outputs or the A-port outputs. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic high or low level applied to prevent excess ICC and ICCZ.
  • DIR Input circuit referenced to VCCA
  • Low power consumption
  • Ioff Supports partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD, 78 class II
  • ±24mA Output drive at 3.3V

 

Product Information

No. of Inputs:
2
Output Current:
50mA
Propagation Delay:
3.9ns
No. of Pins:
8Pins
Logic Case Style:
VSSOP
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Logic Type:
Bus Transceiver
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • RF Communications;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Bus Transceiver, LVC Family, 2 Input, 50 mA, 3.9 ns, 1.65 V to 5.5 V, VSSOP-8

TEXAS INSTRUMENTS

12,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.218 9000+ $0.208 24000+ $0.202

Buy

Transceiver, 74LVC245, 1.65 V to 5.5 V, VSSOP-8

TEXAS INSTRUMENTS

249 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.702 10+ $0.587 100+ $0.386

Buy

Transceiver, 74LVC245, 1.65 V to 5.5 V, VSSOP-8

TEXAS INSTRUMENTS

1,250 in stock

Price for: Each (Supplied on Full Reel)

250+ $0.372 1000+ $0.297 2000+ $0.246 5000+ $0.244 More pricing

Buy

Bus Transceiver, LVC Family, 2 Input, 32 mA, 3.9 ns, 1.65 V to 5.5 V, VSSOP-8

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.297 2000+ $0.246 5000+ $0.244 10000+ $0.237

Buy

Bus Transceiver, LVC Family, 2 Input, 32 mA, 3.9 ns, 1.65 V to 5.5 V, VSSOP-8

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.218 9000+ $0.208 24000+ $0.202

Buy

Bus Transceiver, LVC Family, 2 Input, 32 mA, 3.9 ns, 1.65 V to 5.5 V, VSSOP-8

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.218 9000+ $0.208 24000+ $0.202

Buy

2 BIT BUS TRANSCEIVER, VSSOP-8

TEXAS INSTRUMENTS

0

Pricing is unavailable. Please contact customer services.

TRANSCEIVER DUAL SUPPLY, 74LVC2T45

TEXAS INSTRUMENTS

6,789:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.559 10+ $0.499 25+ $0.46 50+ $0.415 More pricing

Buy

Associated Products