Low

SN74LVC2T45DCTR - 

Bus Transceiver, LVC Family, 2 Input, 50 mA, 3.9 ns, 1.65 V to 5.5 V, SSOP-8

SN74LVC2T45DCTR - Bus Transceiver, LVC Family, 2 Input, 50 mA, 3.9 ns, 1.65 V to 5.5 V, SSOP-8

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC2T45DCTR
Newark Part No.:
01J0798
Availability:
No Longer Manufactured

Product Overview

The SN74LVC2T45DCTR is a 2-bit Dual Supply Transceiver with configurable voltage-level shifting and 3-state outputs. This dual-bit non-inverting bus transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.65 to 5.5V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 to 5.5V. This allows for universal low-voltage bidirectional translation between voltage nodes. It is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input activate either the B-port outputs or the A-port outputs. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ.
  • DIR input circuit referenced to VCCA
  • 10µA Maximum ICC low power consumption
  • ±24mA Output drive at 3.3V
  • IOFF Supports partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, class-II
  • Green product and no Sb/Br

Applications

Automotive, Portable Devices, Defence, Military & Aerospace

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
2
:
50mA
:
3.9ns
:
8Pins
:
SSOP
:
1.65V
:
5.5V
:
-40°C
:
85°C
:
Bus Transceiver
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Bus Transceiver, LVC Family, 2 Input, 50 mA, 3.9 ns, 1.65 V to 5.5 V, SSOP-8

12,000 in stock
Add

TEXAS INSTRUMENTS

Transceiver, 74LVC245, 1.65 V to 5.5 V, SSOP-8

3,321 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

250+ $0.34 500+ $0.315 1000+ $0.291 1500+ $0.278 More Pricing...

Add
0

Each (Supplied on Full Reel)

1500+ $0.297 2000+ $0.246 5000+ $0.244 10000+ $0.237

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,314 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$0.58 $ 0.58
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.58
25 + $0.49
50 + $0.403
100 + $0.316
250 + $0.295
500 + $0.274
1000 + $0.253
2500 + $0.229
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.