Low

TEXAS INSTRUMENTS  SN74LVC2GU04DBVR  Inverter, 74LVC2G04, 2 Input, 50 mA, 1.65 V to 5.5 V, SOT-23-6

 

Product Information

Logic Family / Base Number:
74LVC2G04
Logic Type:
Inverter
Output Current:
50mA
No. of Inputs:
2
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
SOT-23
No. of Pins:
6Pins
Logic IC Family:
74LVC
Logic IC Base Number:
742G04
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Inverter, 74LVC2G04, 2 Input, 50 mA, 1.65 V to 5.5 V, SOT-23-6

TEXAS INSTRUMENTS

5,563 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.243 10+ $0.203 100+ $0.124 1000+ $0.096

Buy
SN74LVC2GU04DBVT

IC,LOGIC GATE,DUAL INVERTER,LCX/LVC-CMOS,TSOP,6PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.207 2500+ $0.194

Buy

LOGIC, DUAL INVERTER GATE, 6SOT23

TEXAS INSTRUMENTS

499:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.599 10+ $0.493 100+ $0.301

Buy

Associated Products