Low

SN74LVC2G86DCTR - 

XOR Gate, 74LVC2G86, 2 Input, 32 mA, 1.65 V to 5.5 V, SSOP-8

SN74LVC2G86DCTR - XOR Gate, 74LVC2G86, 2 Input, 32 mA, 1.65 V to 5.5 V, SSOP-8

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC2G86DCTR
Newark Part No.:
76C4224
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
74LVC2G86
:
XOR Gate
:
32mA
:
2
:
1.65V
:
5.5V
:
SSOP
:
8Pins
:
74LVC
:
742G86
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

XOR Gate, 74LVC2G86, 2 Input, 32 mA, 1.65 V to 5.5 V, SSOP-8

2,595 in stock

Each (Supplied on Cut Tape)

1+ $0.65 25+ $0.54 50+ $0.444 100+ $0.348 250+ $0.325 500+ $0.302 1000+ $0.279 2500+ $0.253 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.232 $ 0.23
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.232
6000 + $0.23
12000 + $0.227
18000 + $0.223
30000 + $0.218
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.