Low

TEXAS INSTRUMENTS  SN74LVC2G74DCUR  Flip-Flop, Differential / Complementary, Positive Edge, 74LVC74, D, 4.1 ns, 200 MHz, 32 mA, VSSOP

TEXAS INSTRUMENTS SN74LVC2G74DCUR
Manufacturer Part No:
SN74LVC2G74DCUR
Newark Part No.:
76C4223

The actual product may differ from image shown

Product Overview

The SN74LVC2G74DCUR is a single Positive-edge-triggered D-type Flip-flop with clear and preset. A low level at the preset (PRE) or clear (CLR) input sets or resets the outputs, regardless of the levels of the other inputs. When PRE and CLR are inactive (high), data at the data (D) input meeting the setup time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not related directly to the rise time of the clock pulse. Following the hold-time interval, data at the D-input can be changed without affecting the levels at the outputs.
  • 5.9ns at 3.3V Maximum TPD
  • Low power consumption
  • IOFF supports live insertion, partial-power-down mode and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78
  • ESD protection exceeds JESD 22
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Logic Family / Base Number:
74LVC74
Flip-Flop Type:
D
Propagation Delay:
4.1ns
Frequency:
200MHz
Output Current:
32mA
Logic Case Style:
VSSOP
No. of Pins:
8Pins
Trigger Type:
Positive Edge
IC Output Type:
Complementary, Differential
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic IC Family:
74LVC
Logic IC Base Number:
7474
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Flip-Flop, Differential / Complementary, Positive Edge, 74LVC2G74, D, 4.1 ns, 200 MHz, 32 mA, VSSOP

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

3000+ $0.164 9000+ $0.156 24000+ $0.152

Buy
SN74LVC2G74DCURE4

IC,FLIP-FLOP,SINGLE,D TYPE,LCX/LVC-CMOS,TSSOP,8PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.221 9000+ $0.204 24000+ $0.195

Buy
SN74LVC2G74DCUTE4

IC,FLIP-FLOP,SINGLE,D TYPE,LCX/LVC-CMOS,TSSOP,8PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $0.407 2500+ $0.353 10000+ $0.339 25000+ $0.339

Buy

IC, FLIP-FLOP, D TYPE, SMD, VSSOP8

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.335 10+ $0.279 100+ $0.18 1000+ $0.18 More pricing

Buy
SN74LVC2G74DCUTG4

IC,FLIP-FLOP,SINGLE,D TYPE,LCX/LVC-CMOS,TSSOP,8PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.361 2500+ $0.339

Buy
SN74LVC2G74DCURG4

IC,FLIP-FLOP,SINGLE,D TYPE,LCX/LVC-CMOS,TSSOP,8PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.221 9000+ $0.204 24000+ $0.195

Buy
74LVC2G74DC,125

74LVC2G74DC/VSSOP8/REEL 7" Q3/

NEXPERIA

0

Price for: Each (Supplied on Full Reel)

3000+ $0.174 6000+ $0.163 15000+ $0.152 30000+ $0.14 More pricing

Buy

Associated Products