Low

SN74LVC2G74DCTR - 

Flip-Flop, Differential / Complementary, Positive Edge, 74LVC74, D, 4.1 ns, 200 MHz, 32 mA, SSOP

SN74LVC2G74DCTR - Flip-Flop, Differential / Complementary, Positive Edge, 74LVC74, D, 4.1 ns, 200 MHz, 32 mA, SSOP

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC2G74DCTR
Newark Part No.:
28X3897
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC2G74DCTR is a single positive-edge-triggered D-type Flip-flop with clear and preset. It is designed for 1.65 to 5.5V VCC operation. A low level at the preset (PRE\) or clear (CLR\) input sets or resets the outputs, regardless of the levels of the other inputs. When PRE\ and CLR\ are inactive (high), data at the data (D) input meeting the setup time requirements is transferred to the outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not related directly to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • 5.9ns at 3.3V Maximum tpd
  • Ioff Supports live insertion, partial-power-down mode and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • 10µA Maximum low power consumption
  • ±24mA Output drive at 3.3V
  • Green product and no Sb/Br

Applications

Communications & Networking, Motor Drive & Control, Consumer Electronics, RF Communications

Product Information

:
74LVC74
:
D
:
4.1ns
:
200MHz
:
32mA
:
SSOP
:
8Pins
:
Positive Edge
:
Complementary, Differential
:
1.65V
:
5.5V
:
74LVC
:
7474
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Flip-Flop, Differential / Complementary, Positive Edge, 74LVC74, D, 4.1 ns, 200 MHz, 32 mA, SSOP

2,792 in stock

Each (Supplied on Cut Tape)

1+ $0.64 25+ $0.539 50+ $0.444 100+ $0.348 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.232 $ 0.23
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.232
6000 + $0.229
12000 + $0.226
18000 + $0.222
30000 + $0.218
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.