Low

SN74LVC2G32DCUR - 

OR Gate, 74LVC2G32, 2 Input, 32 mA, 1.65 V to 5.5 V, VSSOP-8

SN74LVC2G32DCUR - OR Gate, 74LVC2G32, 2 Input, 32 mA, 1.65 V to 5.5 V, VSSOP-8

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC2G32DCUR
Newark Part No.:
28X3894
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
74LVC2G32
:
OR
:
32mA
:
2
:
1.65V
:
5.5V
:
VSSOP
:
8Pins
:
74LVC
:
742G32
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

OR Gate, 74LVC2G32, 2 Input, 32 mA, 1.65 V to 5.5 V, VSSOP-8

1,146 in stock
Add
1,273 in stock

Each (Supplied on Cut Tape)

5+ $0.83 10+ $0.708 25+ $0.676 50+ $0.644 More Pricing...

Add
0

Each (Supplied on Full Reel)

3000+ $0.186 6000+ $0.174 15000+ $0.162 30000+ $0.15 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$0.143 $ 0.14
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
3000 + $0.171
6000 + $0.167
12000 + $0.163
18000 + $0.159
30000 + $0.155
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.