Low

SN74LVC2G32DCTR - 

OR Gate, 74LVC2G32, 2 Input, 32 mA, 1.65 V to 5.5 V, SSOP-8

SN74LVC2G32DCTR - OR Gate, 74LVC2G32, 2 Input, 32 mA, 1.65 V to 5.5 V, SSOP-8

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC2G32DCTR
Newark Part No.:
28X3893
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC2G32DCTR is a dual 2-input Positive-OR Gate designed for 1.65 to 5.5V VCC operation. The device performs the Boolean function Y = A + B or Y = (A\ • B\)\ in positive logic. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Supports 5V VCC operation
  • Inputs accept voltages to 5.5V
  • Maximum tpd of 3.8ns at 3.3V
  • 10μA Maximum ICC low power consumption
  • ±24mA Output drive at 3.3V
  • Can be used as a down translator
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Industrial

Product Information

:
74LVC2G32
:
OR
:
32mA
:
2
:
1.65V
:
5.5V
:
SSOP
:
8Pins
:
74LVC
:
742G32
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

OR Gate, 74LVC2G32, 2 Input, 32 mA, 1.65 V to 5.5 V, SSOP-8

688 in stock

Each (Supplied on Cut Tape)

1+ $0.64 25+ $0.539 50+ $0.444 100+ $0.348 More Pricing...

Add

TEXAS INSTRUMENTS

IC, OR-GATE, DUAL 2-INPUT, SMD

1,849 in stock

Each (Supplied on Cut Tape)

5+ $0.64 25+ $0.539 50+ $0.444 100+ $0.348 More Pricing...

Add
0

Each (Supplied on Full Reel)

3000+ $0.18 6000+ $0.168 15000+ $0.157 30000+ $0.144 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.232 $ 0.23
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.232
6000 + $0.229
12000 + $0.226
18000 + $0.222
30000 + $0.218
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.