Low

SN74LVC2G17DCKR - 

Buffer, 74LVC2G17, 1.65 V to 5.5 V, SC-70-6

SN74LVC2G17DCKR - Buffer, 74LVC2G17, 1.65 V to 5.5 V, SC-70-6

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC2G17DCKR
Newark Part No.:
28X3891
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC2G17DCKR is a dual Schmitt-trigger Buffer designed for 1.65 to 5.5V VCC operation. The device contains two buffers and performs the Boolean function Y = A. The device functions as two independent buffers, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device is fully specified for partial-power-down applications using I off. The I off circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Schmitt-trigger Inputs provide hysteresis
  • Supports 5V VCC operation
  • Input accepts voltage to 5.5V
  • 5.4ns at 3.3V Maximum propagation delay time
  • Low-power consumption, 10µA maximum ICC
  • ±24mA Output drive at 3.3V
  • Typical VOLP (Output Ground Bounce) <0.8V at VCC = 3.3V, TA = 25°C
  • Typical VOHV (Output VOH Undershoot) >2V at VCC = 3.3V, TA = 25°C
  • Ioff supports live insertion, partial power-down mode operation and back-drive protection
  • Operation and Back-drive Protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Signal Processing, Audio, Consumer Electronics, Power Management, Imaging, Video & Vision, Communications & Networking, Wireless

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
74LVC2G17
:
Buffer, Schmitt Trigger
:
SC-70
:
6Pins
:
1.65V
:
5.5V
:
74LVC
:
742G17
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buffer, 74LVC2G17, 1.65 V to 5.5 V, SC-70-6

522 in stock

Each (Supplied on Cut Tape)

1+ $0.53 25+ $0.437 50+ $0.352 100+ $0.267 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.176 3000+ $0.176 9000+ $0.163 24000+ $0.155

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.172 $ 0.17
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.172
6000 + $0.168
12000 + $0.164
18000 + $0.16
30000 + $0.155
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.