Low

SN74LVC2G17DBVR - 

Buffer, 74LVC2G17, 1.65 V to 5.5 V, SOT-23-6

SN74LVC2G17DBVR - Buffer, 74LVC2G17, 1.65 V to 5.5 V, SOT-23-6

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC2G17DBVR
Newark Part No.:
76C4207
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC2G17DBVR is a Dual Schmitt-trigger Buffer, designed for 1.65 to 5.5V VCC operation. The SN74LVC2G17DBVR device contains two buffers and performs the Boolean function Y = A. The device functions as two independent buffers, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. ESD protection exceeds JESD 22, 2000-V human-body model and 1000V charged-device model.
  • Schmitt-trigger inputs provide hysteresis
  • Supports 5V VCC operation
  • Inputs accept voltages to 5.5V
  • Maximum TPD of 5.4ns at 3.3V
  • Low power consumption, 10µA maximum ICC
  • ±24mA Output drive at 3.3V
  • <0.8V at VCC = 3.3V, TA = 25°C Typical VOLP (output ground bounce)
  • >2V at VCC = 3.3V, TA = 25°C Typical VOHV (output VOH undershoot)
  • Ioff supports live insertion, partial power-down mode operation and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Audio, Imaging, Video & Vision, Signal Processing, Consumer Electronics, Portable Devices, Communications & Networking, Power Management, Wireless

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
74LVC2G17
:
Buffer, Schmitt Trigger
:
SOT-23
:
6Pins
:
1.65V
:
5.5V
:
74LVC
:
742G17
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buffer, 74LVC2G17, 1.65 V to 5.5 V, SOT-23-6

6,000 in stock

Each (Supplied on Full Reel)

3000+ $0.172 6000+ $0.168 12000+ $0.164 18000+ $0.16 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,139 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.53 $ 0.53
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.53
25 + $0.437
50 + $0.352
100 + $0.267
250 + $0.247
500 + $0.226
1000 + $0.206
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.