Low

SN74LVC2G157DCTR - 

Data Selector / Multiplexer, LVC Family, 1 Channels, 2:1, 1.65 V to 5.5 V, SSOP-8

SN74LVC2G157DCTR - Data Selector / Multiplexer, LVC Family, 1 Channels, 2:1, 1.65 V to 5.5 V, SSOP-8

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC2G157DCTR
Newark Part No.:
76C4205
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC2G157DCTR is a Single 2-Line to 1-Line Data Selector/Multiplexer features a common strobe (G) input. When the strobe is high, Y is low and Y is high. When the strobe is low, a single bit is selected from one of two sources and is routed to the outputs. The device provides true and complementary data. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • 10µA Maximum ICC low power consumption
  • ±24mA Output drive at 3.3V
  • IOFF supports live insertion, partial-power-down mode and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class-II
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Computers & Computer Peripherals, HVAC, Communications & Networking, Portable Devices, Wireless

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
74LVC2G157
:
Data Selector / Multiplexer
:
1Channels
:
2:1
:
1.65V
:
5.5V
:
SSOP
:
8Pins
:
74LVC
:
742G157
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, DATA SELECTOR/MUX, SMD, SSOP8

7,669 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.138 $ 0.14
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.64
25 + $0.539
50 + $0.444
100 + $0.348
250 + $0.325
500 + $0.301
1000 + $0.278
2500 + $0.252
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.