Low

TEXAS INSTRUMENTS  SN74LVC2G14DCKR  Inverter, 74LVC2G14, 1 Input, 32 mA, 1.65 V to 5.5 V, SC-70-6

TEXAS INSTRUMENTS SN74LVC2G14DCKR
Manufacturer Part No:
SN74LVC2G14DCKR
Newark Part No.:
28X3890
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SN74LVC2G14DCKR is a Dual Schmitt-trigger Inverter designed for 1.65 to 5.5V VCC operation. The SN74LVC2G14DCKR device contains two inverters and performs the Boolean function Y = A. The device functions as two independent inverters, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • TA = 25°C Typical VOLP (output ground bounce)
  • >2V at VCC = 3.3V, TA = 25°C Typical VOHV (output VOH undershoot)
  • Ioff supports live insertion, partial power-down mode operation and back-drive protection
  • Supports translation down (5 to 3.3 and 3.3 to 1.8V)
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Logic Family / Base Number:
74LVC2G14
Logic Type:
Inverter
Output Current:
32mA
No. of Inputs:
1
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
SC-70
No. of Pins:
6Pins
Logic IC Family:
74LVC
Logic IC Base Number:
742G14
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control
  • Communications & Networking
  • Computers & Computer Peripherals
  • Commercial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Inverter, 74LVC2G14, 1 Input, 32 mA, 1.65 V to 5.5 V, SC-70-6

TEXAS INSTRUMENTS

1,908 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.172 Promotional price 10+ $0.145 Promotional price 100+ $0.145 Promotional price 1000+ $0.145 Promotional price

Buy
SN74LVC2G14DCKRG4

IC,LOGIC GATE,DUAL INVERTER,LCX/LVC-CMOS,TSSOP,6PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.174 9000+ $0.161 24000+ $0.154

Buy
SN74LVC2G14DCKRE4

IC,LOGIC GATE,DUAL INVERTER,LCX/LVC-CMOS,TSSOP,6PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.174 9000+ $0.161 24000+ $0.154

Buy

LOGIC, DUAL SCHMITT-TRIG INV, 6SC70

TEXAS INSTRUMENTS

663:  in stock

Price for: Each

1+ $0.881 10+ $0.754 100+ $0.581 500+ $0.513 More pricing

Buy

IC, INVERTER, SMD, SC-70-6

TEXAS INSTRUMENTS

7,635:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.174 10+ $0.145 100+ $0.145 1000+ $0.145

Buy
SN74LVC2G14DCKTG4

IC,LOGIC GATE,DUAL INVERTER,LCX/LVC-CMOS,TSSOP,6PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.36 2500+ $0.338

Buy

Associated Products