Low

SN74LVC2G14DBVR - 

Inverter, Schmitt Trigger, 74LVC2G14, 1 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-6

SN74LVC2G14DBVR - Inverter, Schmitt Trigger, 74LVC2G14, 1 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-6

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC2G14DBVR
Newark Part No.:
76C4203
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC2G14DBVR is a Schmitt-trigger Inverter, contains two inverters and performs the Boolean function Y = A. The device functions as two independent inverters, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Supports 5V VCC Operation
  • Input Accepts Voltage to 5.5V
  • 5.4ns at 3.3V Maximum Propagation Delay Time
  • Low-power Consumption, 10µA Maximum ICC
  • ±24mA Output Drive at 3.3V
  • Typical VOLP (Output Ground Bounce) <0.8V at VCC = 3.3V, TA = 25°C
  • Typical VOHV (Output VOH Undershoot) >2V at VCC = 3.3V, TA = 25°C
  • Ioff Supports Live Insertion, Partial-power-down Mode and Back-drive Protection
  • Support Translation Down (5 to 3.3V, 3.3 to 1.8V)
  • Latch-up Performance Exceeds 100mA Per JESD 78, Class II
  • Green Product, No Sb/Br

Applications

Automation & Process Control, Commercial, Computers & Computer Peripherals, Communications & Networking

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
74LVC2G14
:
Inverter Schmitt Trigger
:
32mA
:
1
:
1.65V
:
5.5V
:
SOT-23
:
6Pins
:
74LVC
:
742G14
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Inverter, Schmitt Trigger, 74LVC2G14, 1 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-6

33,000 in stock

Each (Supplied on Full Reel)

3000+ $0.175 6000+ $0.171 12000+ $0.167 18000+ $0.163 More Pricing...

Add

TEXAS INSTRUMENTS

IC, INVERTER, SCHMITT, DUAL, 6SOT23

29,938 in stock

Each (Supplied on Cut Tape)

5+ $0.54 25+ $0.445 50+ $0.358 100+ $0.271 More Pricing...

Add
0

Each (Supplied on Full Reel)

1000+ $0.496 2000+ $0.411 5000+ $0.408 10000+ $0.396

Add
0

Each (Supplied on Full Reel)

3000+ $0.217 9000+ $0.203 24000+ $0.187 45000+ $0.18

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.052 3000+ $0.052 6000+ $0.049 15000+ $0.045 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,012 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.54 $ 0.54
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.54
25 + $0.445
50 + $0.358
100 + $0.271
250 + $0.251
500 + $0.23
1000 + $0.21
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.