Low

SN74LVC2G126DCUR - 

Buffer / Line Driver, 74LVC2G126, 1.65 V to 5.5 V, VSSOP-8

SN74LVC2G126DCUR - Buffer / Line Driver, 74LVC2G126, 1.65 V to 5.5 V, VSSOP-8

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC2G126DCUR
Newark Part No.:
76C4202
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC2G126DCUR is a dual Bus Transceiver designed for 1.65 to 3.6V VCC operation. The device is a dual line driver with 3-state output. The output is disabled when the output-enable input is low. This device contains a dual buffer gate with output enable control and performs the Boolean function Y = A. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-down resistor and the minimum value of the resistor is determined by the current-sourcing capability of the driver.
  • IOFF Supports live insertion, partial-power-down mode and back-drive protection
  • Allows down voltage translation
  • Inputs accept voltages to 5.5V
  • Can be used as a down translator to translate inputs from 5.5V down to the VCC level
  • Latch-up performance exceeds 250mA per JESD 17
  • 4ns at 3.3V Propagation delay (tpd)
  • 10µA ICC Low power consumption
  • ±24mA Output drive at 3.3 V
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • >2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Automation & Process Control, Defence, Military & Aerospace, Motor Drive & Control, Imaging, Video & Vision

Product Information

:
74LVC2G126
:
Buffer / Line Driver, Non Inverting
:
VSSOP
:
8Pins
:
1.65V
:
5.5V
:
74LVC
:
742G126
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buffer / Line Driver, 74LVC2G126, 1.65 V to 5.5 V, VSSOP-8

3,000 in stock

Each (Supplied on Full Reel)

3000+ $0.172 6000+ $0.168 12000+ $0.164 18000+ $0.16 30000+ $0.155 More Less

TEXAS INSTRUMENTS

LOGIC, BUS BUFF TRI-ST DL, 8VSSOP

164 in stock

Each (Supplied on Cut Tape)

1+ $0.84 10+ $0.717 25+ $0.679 50+ $0.64 100+ $0.534 250+ $0.456 500+ $0.35 1000+ $0.327 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,938 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.53 $ 0.53
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.53
25 + $0.44
50 + $0.354
100 + $0.267
250 + $0.247
500 + $0.226
1000 + $0.206
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.