Low

SN74LVC2G126DCTR - 

Buffer / Line Driver, 74LVC2G126, 1.65 V to 5.5 V, SSOP-8

SN74LVC2G126DCTR - Buffer / Line Driver, 74LVC2G126, 1.65 V to 5.5 V, SSOP-8

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC2G126DCTR
Newark Part No.:
76C4201
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC2G126DCTR is a dual Bus Transceiver designed for 1.65 to 3.6V VCC operation. The device is a dual line driver with 3-state output. The output is disabled when the output-enable input is low. This device contains a dual buffer gate with output enable control and performs the Boolean function Y = A. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-down resistor and the minimum value of the resistor is determined by the current-sourcing capability of the driver.
  • IOFF Supports live insertion, partial-power-down mode and back-drive protection
  • Allows down voltage translation
  • Inputs accept voltages to 5.5V
  • Can be used as a down translator to translate inputs from 5.5V down to the VCC level
  • Latch-up performance exceeds 250mA per JESD 17
  • 4ns at 3.3V Propagation delay (tpd)
  • 10µA ICC Low power consumption
  • ±24mA Output drive at 3.3 V
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • >2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Automation & Process Control, Defence, Military & Aerospace, Motor Drive & Control, Imaging, Video & Vision

Product Information

:
74LVC2G126
:
Buffer / Line Driver, Non Inverting
:
SSOP
:
8Pins
:
1.65V
:
5.5V
:
74LVC
:
742G126
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buffer / Line Driver, 74LVC2G126, 1.65 V to 5.5 V, SSOP-8

3,000 in stock

Each (Supplied on Full Reel)

3000+ $0.232 6000+ $0.23 12000+ $0.227 18000+ $0.223 More Pricing...

Add
0

Each (Supplied on Full Reel)

3000+ $0.161 6000+ $0.151 15000+ $0.141 30000+ $0.129 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,332 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.65 $ 0.65
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.65
25 + $0.54
50 + $0.444
100 + $0.348
250 + $0.325
500 + $0.302
1000 + $0.279
2500 + $0.253
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.