Low

SN74LVC2G125DCTR - 

Buffer, 74LVC2G125, 1.65 V to 5.5 V, SSOP-8

SN74LVC2G125DCTR - Buffer, 74LVC2G125, 1.65 V to 5.5 V, SSOP-8

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC2G125DCTR
Newark Part No.:
76C4199
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC2G125DCTR is a dual Bus Buffer Gate with 3-state outputs. The dual bus buffer gate designed for 1.65 to 5.5V VCC operation. The outputs are disabled when the associated output-enable (OE) input is high. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. It is suitable for cable modem termination systems, power line communication modems, video broadcasting and infrastructure.
  • Supports 5V VCC operation
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • ESD protection exceeds JESD 22
  • Maximum tpd of 4.3ns at 3.3V
  • Ioff Supports live insertion, partial-power-down mode and back-drive protection
  • 10µA Maximum low power consumption ICC
  • ±24mA Output drive at 3.3V
  • ±50mA Continuous output current
  • ±100mA Continuous current through VCC or GND
  • 150°C Junction temperature

Applications

Test & Measurement, Defence, Military & Aerospace, Motor Drive & Control, Communications & Networking, Imaging, Video & Vision

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
74LVC2G125
:
Buffer, Non Inverting
:
SSOP
:
8Pins
:
1.65V
:
5.5V
:
74LVC
:
742G125
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buffer, 74LVC2G125, 1.65 V to 5.5 V, SSOP-8

3,000 in stock
Add
0

Each (Supplied on Full Reel)

3000+ $0.198 6000+ $0.185 15000+ $0.173 30000+ $0.158 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,454 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$0.64 $ 0.64
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.64
25 + $0.539
50 + $0.444
100 + $0.348
250 + $0.325
500 + $0.301
1000 + $0.278
2500 + $0.252
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.