Low

TEXAS INSTRUMENTS  SN74LVC2G08YZPR  IC, POSITIVE-AND GATE, SMD, DSBGA-8

TEXAS INSTRUMENTS-SN74LVC2G08YZPR-IC, POSITIVE-AND GATE, SMD, DSBGA-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 13M2922
  • Manufacturer Part No SN74LVC2G08YZPR

Availability

Availability: No Longer Manufactured


Substitutes

  • 68K1120 - TEXAS INSTRUMENTS-SN74LVC2G08DCTR-IC, DUAL AND GATE, 2I/P, SSOP-8
  • 63K6381 - TEXAS INSTRUMENTS-SN74LVC2G08DCTRE4-

Price

Quantity List Price
1 - 9 $0.623
10 - 99 $0.47
100 - 999 $0.249
1000+ $0.222

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
68K1120
SN74LVC2G08DCTR

SN74LVC2G08DCTR

TEXAS INSTRUMENTS

IC, DUAL AND GATE, 2I/P, SSOP-8

IC, DUAL AND GATE, 2I/P, SSOP-8; Logic Type:AND; Output Current:32mA; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SSOP; No. of Pins:8; Operating Temperature Min:-40°C; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,215

1+ $0.528 10+ $0.399 100+ $0.212 1000+ $0.189

Buy
  • 6,215 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
63K6381
SN74LVC2G08DCTRE4

SN74LVC2G08DCTRE4

TEXAS INSTRUMENTS

IC,LOGIC GATE,DUAL 2-INPUT AND,LCX/LVC-CMOS,SSOP,8PIN,PLASTIC

IC,LOGIC GATE,DUAL 2-INPUT AND,LCX/LVC-CMOS,SSOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

3000+ $0.16 24000+ $0.152 45000+ $0.149

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought