Low

TEXAS INSTRUMENTS  SN74LVC2G08IDCTRQ1  AND Gate, 74LVC2G08, 2 Input, 32 mA, 1.65 V to 5.5 V, SSOP-8

TEXAS INSTRUMENTS SN74LVC2G08IDCTRQ1
Manufacturer Part No:
SN74LVC2G08IDCTRQ1
Newark Part No.:
21J9059
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74LVC2G08
Logic Type:
AND
Output Current:
32mA
No. of Inputs:
2
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
SSOP
No. of Pins:
8Pins
Logic IC Family:
74LVC
Logic IC Base Number:
742G08
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

74LVC2G08DP,125

74LVC2G08DP/TSSOP8/REEL 7" Q3/

NEXPERIA

0

Price for: Each (Supplied on Full Reel)

3000+ $0.129 6000+ $0.121 15000+ $0.113 30000+ $0.103 More pricing

Buy

AND GATE, DUAL, 2 I/P, TSSOP-8

NXP

2,680:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.316 250+ $0.238 500+ $0.213 1000+ $0.192 More pricing

Buy

Associated Products