Low

TEXAS INSTRUMENTS  SN74LVC2G08DCUR  AND Gate, 74LVC2G08, 2 Input, 32 mA, 1.65 V to 5.5 V, VSSOP-8

TEXAS INSTRUMENTS SN74LVC2G08DCUR
Manufacturer Part No:
SN74LVC2G08DCUR
Newark Part No.:
67K2861
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SN74LVC2G08DCUR is a dual 2-input positive-AND Gate. The device performs the Boolean function A x B or Y = (A\ + B\)\ in positive logic. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outp...
  • ±24mA Output drive at 3.3V
  • <0.8V at VCC = 3.3V (typical) VOLP (Output ground bounce)
  • >2V at VCC = 3.3V Typical VOHV (Output VOH undershoot)
  • Inputs from a Maximum of 5.5V down
  • Maximum tpd of 4.7ns at 3.3V
  • 10µA Maximum ICC low power consumption
  • Ioff supports live insertion, partial power down mode and back drive protection
  • ESD protection exceeds JESD 22
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • Green product and no Sb/Br

 

Product Information

Logic Family / Base Number:
74LVC2G08
Logic Type:
AND
Output Current:
32mA
No. of Inputs:
2
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
VSSOP
No. of Pins:
8Pins
Logic IC Family:
74LVC
Logic IC Base Number:
742G08
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AND Gate, 74LVC2G08, 2 Input, 32 mA, 1.65 V to 5.5 V, VSSOP-8

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.164 9000+ $0.156 24000+ $0.152

Buy
SN74LVC2G08DCURE4

IC,LOGIC GATE,DUAL 2-INPUT AND,LCX/LVC-CMOS,TSSOP,8PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.138 6000+ $0.128 12000+ $0.12 18000+ $0.113 More pricing

Buy
SN74LVC2G08DCUT

IC,LOGIC GATE,DUAL 2-INPUT AND,LCX/LVC-CMOS,TSSOP,8PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.409 1500+ $0.361 2500+ $0.338 5000+ $0.333 More pricing

Buy
SN74LVC2G08DCUTE4

IC,LOGIC GATE,DUAL 2-INPUT AND,LCX/LVC-CMOS,TSSOP,8PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each

1000+ $0.405 2500+ $0.351 10000+ $0.338 25000+ $0.338

Buy

IC, DUAL 2 INPUT AND GATE, SMD

TEXAS INSTRUMENTS

809:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.41 10+ $0.342 100+ $0.221 1000+ $0.177 More pricing

Buy
SN74LVC2G08DCUTG4

IC,LOGIC GATE,DUAL 2-INPUT AND,LCX/LVC-CMOS,TSSOP,8PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.361 2500+ $0.339

Buy
SN74LVC2G08DCURG4

IC,LOGIC GATE,DUAL 2-INPUT AND,LCX/LVC-CMOS,TSSOP,8PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.188 9000+ $0.18 24000+ $0.174

Buy

Associated Products