Low

SN74LVC2G08DCTR - 

AND Gate, 74LVC2G08, 2 Input, 32 mA, 1.65 V to 5.5 V, SSOP-8

SN74LVC2G08DCTR - AND Gate, 74LVC2G08, 2 Input, 32 mA, 1.65 V to 5.5 V, SSOP-8

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC2G08DCTR
Newark Part No.:
68K1120
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC2G08DCTR is a dual 2-input positive-AND Gate. The device performs the Boolean function A x B or Y = (A\ + B\)\ in positive logic. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • ±24mA Output drive at 3.3V
  • <0.8V at VCC = 3.3V (typical) VOLP (Output ground bounce)
  • >2V at VCC = 3.3V Typical VOHV (Output VOH undershoot)
  • Inputs from a Maximum of 5.5V down
  • Maximum tpd of 4.7ns at 3.3V
  • 10µA Maximum ICC low power consumption
  • Ioff supports live insertion, partial power down mode and back drive protection
  • ESD protection exceeds JESD 22
  • Latch-up performance exceeds 100mA per JESD 78, Class II

Applications

Industrial

Product Information

:
74LVC2G08
:
AND Gate
:
32mA
:
2
:
1.65V
:
5.5V
:
SSOP
:
8Pins
:
74LVC
:
742G08
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

AND Gate, 74LVC2G08, 2 Input, 32 mA, 1.65 V to 5.5 V, SSOP-8

3,000 in stock

Each (Supplied on Full Reel)

3000+ $0.205 Promotional price 6000+ $0.205 Promotional price 12000+ $0.205 Promotional price 18000+ $0.205 Promotional price 30000+ $0.205 Promotional price More Less

6,000 in stock

Each (Supplied on Full Reel)

3000+ $0.232 6000+ $0.229 12000+ $0.226 18000+ $0.222 30000+ $0.218 More Less

12 in stock

Each (Supplied on Cut Tape)

1+ $0.64 25+ $0.539 50+ $0.444 100+ $0.348 250+ $0.325 500+ $0.301 1000+ $0.278 2500+ $0.252 More Less

0

Each (Supplied on Full Reel)

3000+ $0.253 9000+ $0.234 24000+ $0.223 More Less

0

Each (Supplied on Full Reel)

3000+ $0.253 9000+ $0.234 24000+ $0.223 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4,938 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.317 $ 0.32
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.64
25 + $0.539
50 + $0.444
100 + $0.348
250 + $0.325
500 + $0.301
1000 + $0.278
2500 + $0.252
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.