Low

SN74LVC2G07DCKR - 

Buffer / Driver, 74LVC2G07, 1.65 V to 5.5 V, SC-70-6

SN74LVC2G07DCKR - Buffer / Driver, 74LVC2G07, 1.65 V to 5.5 V, SC-70-6

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC2G07DCKR
Newark Part No.:
76C4196
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC2G07DCKR is a dual Buffer/Driver designed for 1.65 to 5.5V VCC operation. The output of this device is open drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Dual open-drain buffer configuration
  • Support translation-up and down
  • IOFF Supports live insertion, partial-power-down mode and back-drive protection
  • Inputs and open-drain outputs accept voltages up to 5.5V
  • Latch-up performance exceeds 250mA per JESD 17
  • 3.7ns at 3.3V Propagation delay (tpd)
  • 10µA ICC Low power consumption
  • -24mA Output drive at 3.3 V
  • <0.8V at VCC = 3.3V, TA = 25°C VOLP (output ground bounce)
  • >2V at VCC = 3.3V, TA = 25°C VOHV (output VOH undershoot)
  • Green product and no Sb/Br

Applications

Industrial, Portable Devices, Computers & Computer Peripherals, Imaging, Video & Vision, Defence, Military & Aerospace, Consumer Electronics, Audio

Product Information

:
74LVC2G07
:
Buffer, Non Inverting
:
SC-70
:
6Pins
:
1.65V
:
5.5V
:
74LVC
:
742G07
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buffer / Driver, 74LVC2G07, 1.65 V to 5.5 V, SC-70-6

3,000 in stock
Add

TEXAS INSTRUMENTS

IC, BUFFER/DRIVER/RECEIVER, SMD

6,142 in stock

Each (Supplied on Cut Tape)

5+ $0.54 25+ $0.448 50+ $0.361 100+ $0.273 More Pricing...

Add

ON SEMICONDUCTOR

Buffer, Non-Inverting, Ultra High Speed, 1.65V to 5.5V, SC-70-6

1,953 in stock

Each (Supplied on Cut Tape)

1+ $0.41 25+ $0.259 50+ $0.185 100+ $0.111 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

731 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.54 $ 0.54
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.54
25 + $0.448
50 + $0.361
100 + $0.273
250 + $0.252
500 + $0.232
1000 + $0.211
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.