Low

SN74LVC2G07DBVR - 

Buffer / Driver, 74LVC2G07, 1.65 V to 5.5 V, SOT-23-6

SN74LVC2G07DBVR - Buffer / Driver, 74LVC2G07, 1.65 V to 5.5 V, SOT-23-6

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC2G07DBVR
Newark Part No.:
28X3882
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
74LVC2G07
:
Buffer, Non Inverting
:
SOT-23
:
6Pins
:
1.65V
:
5.5V
:
74LVC
:
742G07
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buffer / Driver, 74LVC2G07, 1.65 V to 5.5 V, SOT-23-6

698 in stock

Each (Supplied on Cut Tape)

1+ $0.54 25+ $0.448 50+ $0.361 100+ $0.273 More Pricing...

Add

TEXAS INSTRUMENTS

IC, BUFFER/DRIVER/RECEIVER, SMD

13,597 in stock

Each (Supplied on Cut Tape)

5+ $0.54 25+ $0.448 50+ $0.361 100+ $0.273 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.176 $ 0.18
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.176
6000 + $0.172
12000 + $0.168
18000 + $0.164
30000 + $0.159
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.