Low

SN74LVC2G07DBVR - 

Buffer / Driver, 74LVC2G07, 1.65 V to 5.5 V, SOT-23-6

SN74LVC2G07DBVR - Buffer / Driver, 74LVC2G07, 1.65 V to 5.5 V, SOT-23-6

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC2G07DBVR
Newark Part No.:
76C4195
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC2G07DBVR is a Dual Buffer/Driver with open-drain output. This dual buffer and driver is designed for 1.65 to 5.5V VCC operation. The output of the SN74LVC2G07DBVR device is open drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 32mA. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. ESD protection exceeds JESD 22, 2000V human-body model (A114-A), 200V machine model (A115-A) and 1000V charged-device model (C101).
  • Support translation-up and down
  • Supports 5V VCC operation
  • Inputs and open-drain outputs accept voltages up to 5.5V
  • Maximum TPD of 3.7ns at 3.3V
  • Low power consumption, 10µA maximum ICC
  • <0.8V at VCC = 3.3V, TA = 25°C Typical VOLP (output ground bounce)
  • >2V at VCC = 3.3V, TA = 25°C Typical VOHV (output VOH undershoot)
  • Ioff supports live insertion, partial power-down mode operation and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Sensing & Instrumentation, Audio

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
74LVC2G07
:
Buffer, Non Inverting
:
SOT-23
:
6Pins
:
1.65V
:
5.5V
:
74LVC
:
742G07
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Buffer / Driver, 74LVC2G07, 1.65 V to 5.5 V, SOT-23-6

3,000 in stock
Add

TEXAS INSTRUMENTS

IC, BUFFER/DRIVER/RECEIVER, SMD

13,552 in stock

Each (Supplied on Cut Tape)

5+ $0.54 25+ $0.448 50+ $0.361 100+ $0.273 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 6/11/18

Contact me when back in stock

Alternatives Available

28X3882 - Buffer / Driver, 74LVC2G07, 1.65 V to 5.5 V, SOT-23-6

40K9234 - IC,BUFFER/DRIVER,SINGLE,2-BIT,LCX/LVC-CMOS,TSOP,6PIN,PLASTIC

62M0033 - IC, BUFFER/DRIVER/RECEIVER, SMD

More Available From Our Partner Avnet
View pricing and availability
$0.54 $ 0.54
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.54
25 + $0.448
50 + $0.361
100 + $0.273
250 + $0.252
500 + $0.232
1000 + $0.211
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.