Low

SN74LVC2G04DCKR - 

Inverter, 74LVC2G04, 1 Input, 32 mA, 1.65 V to 5.5 V, SC-70-6

SN74LVC2G04DCKR - Inverter, 74LVC2G04, 1 Input, 32 mA, 1.65 V to 5.5 V, SC-70-6

The actual product may differ from image shown

Manufacturer Part No:
SN74LVC2G04DCKR
Newark Part No.:
76C4192
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC2G04DCKR is a dual Inverter designed for 1.65 to 5.5V VCC operation. The device performs the Boolean function Y = A\. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Supports 5V VCC operation
  • Inputs accept voltages to 5.5V
  • Maximum tpd of 4.1ns at 3.3V
  • 10μA Maximum ICC low power consumption
  • ±24mA Output drive at 3.3V
  • Ioff supports partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Communications & Networking, Microwave, Power Management, Consumer Electronics

Product Information

:
74LVC2G04
:
Inverter
:
32mA
:
1
:
1.65V
:
5.5V
:
SC-70
:
6Pins
:
74LVC
:
742G04
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, DUAL INVERTER, SMD, SC-70-6

7,699 in stock

Each (Supplied on Cut Tape)

5+ $0.54 25+ $0.448 50+ $0.361 100+ $0.273 More Pricing...

Add

ON SEMICONDUCTOR

Inverter, NC7W04, 1 Input, 32 mA, 1.65 V to 5.5 V, SC-70-6

1,806 in stock

Each (Supplied on Cut Tape)

1+ $0.48 25+ $0.306 50+ $0.219 100+ $0.132 More Pricing...

Add

ON SEMICONDUCTOR

Inverter, NC7W04, 1 Input, 32 mA, 1.65 V to 5.5 V, SC-70-6

3,000 in stock

Each (Supplied on Full Reel)

3000+ $0.074 6000+ $0.071 12000+ $0.068 18000+ $0.066 More Pricing...

Add

ON SEMICONDUCTOR

Inverter, NC7W04, 1 Input, 32 mA, 1.65 V to 5.5 V, SC-70-6

93 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6,031 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$0.22 $ 0.22
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.54
25 + $0.448
50 + $0.361
100 + $0.273
250 + $0.252
500 + $0.232
1000 + $0.211
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.