Low

TEXAS INSTRUMENTS  SN74LVC2G00DCUR  NAND Gate, 74LVC2G00, 2 Input, 32 mA, 1.65 V to 5.5 V, VSSOP-8

Product Overview

The SN74LVC2G00DCUR is a dual 2-input Positive-NAND Gate designed for 1.65 to 5.5V VCC operation. The device performs the Boolean function Y = (A x B)\ or Y = A\ + B\ in positive logic. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Supports 5V VCC operation
  • Inputs accept voltages to 5.5V
  • Maximum tpd of 4.3ns at 3.3V
  • 10μA Maximum ICC low power consumption
  • ±24mA Output drive at 3.3V
  • Ioff supports live insertion
  • Partial-power-down mode
  • Back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

 

Product Information

Logic Family / Base Number:
74LVC2G00
Logic Type:
NAND
Output Current:
32mA
No. of Inputs:
2
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
VSSOP
No. of Pins:
8Pins
Logic IC Family:
74LVC
Logic IC Base Number:
742G00
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Wireless;
  • Microwave;
  • Power Management;
  • Consumer Electronics;
  • Imaging, Video & Vision;
  • Test & Measurement

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

NAND Gate, 74LVC2G00, 2 Input, 32 mA, 1.65 V to 5.5 V, VSSOP-8

TEXAS INSTRUMENTS

1,228 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.33 10+ $0.275 100+ $0.178 1000+ $0.142 More pricing

Buy
SN74LVC2G00DCURE4

IC,LOGIC GATE,DUAL 2-INPUT NAND,LCX/LVC-CMOS,TSSOP,8PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.192 9000+ $0.183 24000+ $0.178

Buy
SN74LVC2G00DCUT

IC,LOGIC GATE,DUAL 2-INPUT NAND,LCX/LVC-CMOS,TSSOP,8PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.337 2500+ $0.317

Buy

IC, DUAL 2 INPUT NAND GATE, SMD

TEXAS INSTRUMENTS

2,267:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.358 10+ $0.299 100+ $0.193 1000+ $0.154 More pricing

Buy

Associated Products