Low

TEXAS INSTRUMENTS  SN74LVC245APWTG4  Transceiver, 74LVC245, 2 V to 3.6 V, TSSOP-20

TEXAS INSTRUMENTS SN74LVC245APWTG4
Manufacturer Part No:
SN74LVC245APWTG4
Newark Part No.:
46M8419

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74LVC245
Logic Device Type:
Transceiver, Non Inverting
Logic Case Style:
TSSOP
No. of Pins:
20Pins
Supply Voltage Min:
2V
Supply Voltage Max:
3.6V
Logic IC Family:
74LVC
Logic IC Base Number:
74245
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Transceiver, 74LVC245, 1.65 V to 5.5 V, TSSOP-20

TEXAS INSTRUMENTS

1,249 in stock

Price for: Each

1+ $0.228 Promotional price 10+ $0.228 Promotional price 100+ $0.209 Promotional price 1000+ $0.193 Promotional price More pricing

Buy

Transceiver, 74LVC245, 1.65 V to 3.6 V, TSSOP-20

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.314 2500+ $0.295

Buy

Transceiver, Non-Inverting, 3-State, 8 Gate, 1 Input, 1.65V to 3.6V, TSSOP-20

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $0.151 10000+ $0.14 24000+ $0.134

Buy

IC, 74LVC, SMD, 74LVC245, TSSOP20

TEXAS INSTRUMENTS

56:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.473 10+ $0.394 100+ $0.24 1000+ $0.186

Buy

Associated Products