Low

TEXAS INSTRUMENTS  SN74LVC240APWRE4  Buffer / Driver, 74LVC240, 2 V to 3.6 V, TSSOP-20

TEXAS INSTRUMENTS SN74LVC240APWRE4
Manufacturer Part No:
SN74LVC240APWRE4
Newark Part No.:
33K6422
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74LVC240
Logic Device Type:
Buffer / Line Driver, Inverting
Logic Case Style:
TSSOP
No. of Pins:
20Pins
Supply Voltage Min:
3.6V
Supply Voltage Max:
2V
Logic IC Family:
74LVC
Logic IC Base Number:
74240
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Buffer / Line Driver, 74LVC240, 1.65 V to 3.6 V, TSSOP-20

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $0.147 10000+ $0.136 24000+ $0.13

Buy

Associated Products