Low

TEXAS INSTRUMENTS  SN74LVC1GX04DBVR  CRYSTAL OSCILLATOR DRIVER, SOT-23-6

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 86W6203
  • Manufacturer Part No SN74LVC1GX04DBVR

Product Information


  • Logic Case Style: SOT-23
  • Logic Type: Crystal Oscillator Driver
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.65V

Availability

Availability:  0

    Supplier lead time 6 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.363

Buy

Price

Quantity List Price
1000 - 999999999 $0.363

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
44J1497
SN74LVC1GX04DBVR
Technical Data Sheet}  

SN74LVC1GX04DBVR

TEXAS INSTRUMENTS

IC, CRYSTAL OSCILLATOR DRIVER, SOT-23-6, FULL REEL

IC, CRYSTAL OSCILLATOR DRIVER, SOT-23-6, FULL REEL; Logic Type:Crystal Oscillator Driver; Logic Case Style:SOT-23; No. of Pins:6; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Family Type:LVC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.297 24000+ $0.286 45000+ $0.28

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

44J1498
SN74LVC1GX04DBVT
Technical Data Sheet}  

SN74LVC1GX04DBVT

TEXAS INSTRUMENTS

IC, CRYSTAL OSCILLATOR DRIVER, SOT-23-6, FULL REEL

IC, CRYSTAL OSCILLATOR DRIVER, SOT-23-6, FULL REEL; Logic Type:Crystal Oscillator Driver; Logic Case Style:SOT-23; No. of Pins:6; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Family Type:LVC ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

750+ $0.474

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

61M9988
SN74LVC1GX04DBVT
Technical Data Sheet}  

SN74LVC1GX04DBVT

TEXAS INSTRUMENTS

IC, DRIVER, CRYSTAL OSCILLATOR, SMD

IC, DRIVER, CRYSTAL OSCILLATOR, SMD; Logic Type:Crystal Oscillator Driver; Logic Case Style:SOT-23; No. of Pins:6; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,539

1+ $1.33 10+ $1.06 100+ $0.815 1000+ $0.569

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought