Low

TEXAS INSTRUMENTS  SN74LVC1GU04DCKR  LOGIC, INVERTER GATE, SINGLE, SC-70-5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 87W8542
  • Manufacturer Part No SN74LVC1GU04DCKR

Product Information


  • Logic Case Style: SC-70
  • Logic Type: Inverter
  • MSL: MSL 1 - Unlimited
  • No. of Inputs: 1
  • No. of Pins: 5
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Current: 32mA
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.65V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 10/27/14

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.108

Buy

Price

Quantity List Price
1000+ $0.108

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
76C4060
SN74LVC1GU04DCKR

SN74LVC1GU04DCKR

TEXAS INSTRUMENTS

LOGIC, INVERTER GATE, SINGLE, SC-70-5, FULL REEL

LOGIC, INVERTER GATE, SINGLE, SC-70-5, FULL REEL; Logic Type:Inverter; Output Current:32mA; No. of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $0.094 6000+ $0.093 24000+ $0.087 45000+ $0.077

Buy
    Per the manufacturer, more stock expected week of 11/3/14

Not Normally Stocked

Non-Cancelable / Non Returnable

22H0374
SN74LVC1GU04DCKT

SN74LVC1GU04DCKT

TEXAS INSTRUMENTS

IC,LOGIC GATE,INVERTER,LCX/LVC-CMOS,TSSOP,5PIN,PLASTIC

IC,LOGIC GATE,INVERTER,LCX/LVC-CMOS,TSSOP,5PIN,PLASTIC ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

1250+ $0.336 5000+ $0.284 10000+ $0.273 25000+ $0.263

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

34R8876
SN74LVC1GU04DCKT

SN74LVC1GU04DCKT

TEXAS INSTRUMENTS

LOGIC, SINGLE INVERTER GATE, 5SC70

LOGIC, SINGLE INVERTER GATE, 5SC70; Logic Type:Inverter; Output Current:32mA; No. of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Min:-40°C; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

738

1+ $0.825 10+ $0.66 100+ $0.491 1000+ $0.341

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
Suggested Substitutes
98H0938
NL17SZU04DFT2G

NL17SZU04DFT2G

ON SEMICONDUCTOR

IC, SINGLE INVERTER, SOT-353-5

IC, SINGLE INVERTER, SOT-353-5; Logic Type:Inverter; Output Current:16mA; No. of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-353; No. of Pins:5; Operating Temperature Min:-40°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,394

1+ $0.043 Promotional price 10+ $0.043 Promotional price 100+ $0.043 Promotional price 1000+ $0.043 Promotional price

Buy
  • 2,394 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
71R2971
74LVC1GU04GW,125

74LVC1GU04GW,125

NXP

IC, UNBUFFERED INVERTER, TSSOP-5

IC, UNBUFFERED INVERTER, TSSOP-5; Logic Type:Inverter; Output Current:32mA; No. of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:5; Operating Temperature Min:-40°C; No. of Circuits:1;RoHS Compliant: Yes

  Write a Review | Ask a Question

606

1+ $0.045 Promotional price 10+ $0.045 Promotional price 25+ $0.045 Promotional price 100+ $0.045 Promotional price more…

Buy
  • 606 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
38C7568
NC7SZU04P5X

NC7SZU04P5X

FAIRCHILD SEMICONDUCTOR

IC,LOGIC GATE,INVERTER,CMOS,TSSOP,5PIN,PLASTIC

IC,LOGIC GATE,INVERTER,CMOS,TSSOP,5PIN,PLASTIC ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

3000+ $0.047 6000+ $0.042 9000+ $0.036

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

03P2771
74LVC1GU04GW

74LVC1GU04GW

NXP

IC, LOGIC, 74LVC1G, INVERTER, UMT5

IC, LOGIC, 74LVC1G, INVERTER, UMT5; Logic Type:Inverter; Output Current:32mA; No. of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SOT-353; No. of Pins:5; Operating Temperature Min:-40°C; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,682

1+ $0.333 10+ $0.305 25+ $0.22 100+ $0.171 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 4/13/15

Associated Products


Customers Also Bought