Low

TEXAS INSTRUMENTS  SN74LVC1GU04DCKR  Inverter, 74LVC1G04, 1 Input, 32 mA, 1.65 V to 5.5 V, SC-70-5

TEXAS INSTRUMENTS SN74LVC1GU04DCKR
Manufacturer Part No:
SN74LVC1GU04DCKR
Newark Part No.:
76C4060
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Logic Family / Base Number:
74LVC1G04
Logic Type:
Inverter
Output Current:
32mA
No. of Inputs:
1
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
SC-70
No. of Pins:
5Pins
Logic IC Family:
74LVC
Logic IC Base Number:
741G04
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SN74LVC1GU04DCKT

IC,LOGIC GATE,INVERTER,LCX/LVC-CMOS,TSSOP,5PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.343 2000+ $0.284 5000+ $0.282 10000+ $0.273

Buy

LOGIC, SINGLE INVERTER GATE, 5SC70

TEXAS INSTRUMENTS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.898 10+ $0.751 100+ $0.494

Buy

Inverter, 74LVC1G04, 1 Input, 50 mA, 1.65 V to 5.5 V, TSSOP-5

NEXPERIA

0

Price for: Each (Supplied on Cut Tape)

1000+ $0.06

Buy
NC7SZU04P5X

IC,LOGIC GATE,INVERTER,CMOS,TSSOP,5PIN,PLASTIC

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

3000+ $0.05 6000+ $0.046 12000+ $0.042 18000+ $0.041 More pricing

Buy

IC, LOGIC, 74LVC1G, INVERTER, UMT5

NEXPERIA

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.362 10+ $0.332 25+ $0.239 100+ $0.186 More pricing

Buy

Associated Products