Low

TEXAS INSTRUMENTS  SN74LVC1G86DBVR  XOR Gate, 74LVC1G86, 2 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-5

TEXAS INSTRUMENTS SN74LVC1G86DBVR
Manufacturer Part No:
SN74LVC1G86DBVR
Newark Part No.:
76C4107
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SN74LVC1G86DBVR is a Single 2-input Exclusive-OR Gate, designed for 1.65 to 5.5V VCC operation. The SN74LVC1G86DBVR device performs the Boolean function Y = A x B or Y = AB + AB in positive logic. A common application is as a true/complement element. I...
  • Supports 5V VCC operation
  • Inputs accept voltages to 5.5V
  • Supports down translation to VCC
  • Maximum TPD of 4ns at 3.3V
  • Low power consumption, 10µA maximum ICC
  • ±24mA Output drive at 3.3V
  • Ioff supports live insertion, partial power-down mode operation and back-drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Logic Family / Base Number:
74LVC1G86
Logic Type:
XOR
Output Current:
32mA
No. of Inputs:
2
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
SOT-23
No. of Pins:
5Pins
Logic IC Family:
74LVC
Logic IC Base Number:
741G86
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

XOR Gate, 74LVC1G86, 2 Input, 32 mA, 1.65 V to 5.5 V, SOT-23-5

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.093 9000+ $0.087 24000+ $0.08 45000+ $0.077

Buy
SN74LVC1G86DBVRG4

IC,LOGIC GATE,2-INPUT XOR,LCX/LVC-CMOS,TSOP,5PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.087 9000+ $0.08 24000+ $0.074 45000+ $0.067

Buy

IC, EX-OR, SINGLE 2-INPUT, SMD

TEXAS INSTRUMENTS

7,191:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.367 10+ $0.254 100+ $0.121 1000+ $0.093

Buy
74LVC1G86GV,125

74LVC1G86GV/SO5/REEL 7" Q3/T4

NEXPERIA

0

Price for: Each (Supplied on Full Reel)

3000+ $0.067 6000+ $0.06 15000+ $0.054 30000+ $0.05 More pricing

Buy

XOR Gate, 74LVC1G86, 2 Input, 32 mA, 1.65 V to 5.5 V, SC-70-5

TEXAS INSTRUMENTS

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.093 9000+ $0.087 24000+ $0.08 45000+ $0.077

Buy
SN74LVC1G86DCKRG4

IC,LOGIC GATE,2-INPUT XOR,LCX/LVC-CMOS,TSSOP,5PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.093 9000+ $0.087 24000+ $0.08 45000+ $0.077

Buy
SN74LVC1G86DCKT

IC,LOGIC GATE,2-INPUT XOR,LCX/LVC-CMOS,TSSOP,5PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

1000+ $0.343 2000+ $0.284 5000+ $0.282 10000+ $0.273

Buy
SN74LVC1G86DBVRE4

IC,LOGIC GATE,2-INPUT XOR,LCX/LVC-CMOS,TSOP,5PIN,PLASTIC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.087 9000+ $0.08 24000+ $0.074 45000+ $0.067

Buy

Associated Products